Reference Only

74HC259D

End of Life
Latches 8-BIT ADDRESS LATCH

Manufacturer:

Mfr Part:
74HC259D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeCMOS
Logic FamilyHC
Number of Circuits1 Circuit
Number of Output Lines8 Line
Package / CaseSOIC-16
PolarityNon-Inverting
Propagation Delay Time185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V
Quiescent Current8 uA
High Level Output Current- 5.2 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Number of Channels8 Channel
Number of Input Lines1 Line
Product TypeLatches
SubcategoryLogic ICs
Supply Current - Max8 uA
Part # Aliases74HC259D,652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?