Reference Only

74HC257PW,118

Encoders, Decoders, Multiplexers & Demultiplexers .

Manufacturer:

Mfr Part:
74HC257PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEncoders, Decoders, Multiplexers & Demultiplexers
Logic FamilyHC
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Input Lines8 Input
Number of Output Lines4 Output
PackagingReel
Package / CaseTSSOP-16
Product TypeEncoders, Decoders, Multiplexers & Demultiplexers
ProductDecoders, Encoders, Multiplexers & Demultiplexers
Propagation Delay Time110 ns at 2 V, 22 ns at 4.5 V, 19 ns at 6 V
SubcategoryLogic ICs
Supply Voltage - Max6 V
Supply Voltage - Min2 V
Part # Aliases935174680118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.161$402.50
$0.156$780.00
Need more?