Reference Only

74HC245PW,118

Bus Transceivers 74HC245PW/SOT360/TSSOP20.

Manufacturer:

Mfr Part:
74HC245PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyHC
Number of Circuits1 Circuit
Propagation Delay Time90 ns
Package / CaseTSSOP-20
Input LevelCMOS
Output LevelCMOS
Low Level Output Current7.8 mA
High Level Output Current- 7.8 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
FunctionBus Transceiver
Number of Channels8 Channel
PolarityNon-Inverting
Product TypeBus Transceivers
ProductCMOS
SubcategoryLogic ICs
Supply Current - Max8 uA
Part # Aliases935183570118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.172$430.00
$0.167$835.00
Need more?