Reference Only

74HC245BZX

New Product
Bus Transceivers 74HC245BZ/SOT8020/DHXQFN20.

Manufacturer:

Mfr Part:
74HC245BZX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic Family74HC
Package / CaseDHXQFN-20
Input LevelCMOS
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Mounting StyleSMD/SMT
Number of Channels8 Channel
Number of Input Lines8 Input
Operating Supply Current8 uA
Pd - Power Dissipation250 mW
Product TypeBus Transceivers
ProductTransceivers
SubcategoryLogic ICs
Part # Aliases935692202115

Export and Environmental Classification

AttributeDescription
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.178$534.00
$0.173$1,038.00
Need more?