Reference Only
74HC1GU04GV-Q100,1
Inverters .
Datasheet
74HC1GU04GV-Q100,1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Inverters | |
| Logic Family | HC | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | SC-74A-5 | |
| Product Type | Inverters | |
| Qualification | AEC-Q100 | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935298777125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.061 | $183.00 | |
| $0.059 | $354.00 | |
| $0.056 | $504.00 |
Need more?