Reference Only

74HC1G14GV

End of Life
Inverters SINGLE INVRTR SCHMTT TRIGGER

Manufacturer:

Mfr Part:
74HC1G14GV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits1 Circuit
Logic FamilyHC
Logic TypeCMOS
Package / CaseSC-74A-5
Supply Voltage - Max6 V
Supply Voltage - Min2 V
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
High Level Output Current- 2.6 mA
Low Level Output Current2.6 mA
Product TypeInverters
Propagation Delay Time190 ns, 38 ns, 32 ns
SubcategoryLogic ICs
Part # Aliases74HC1G14GV,125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?