Reference Only

74HC1G08GV-Q100,12

Logic Gates .

Manufacturer:

Mfr Part:
74HC1G08GV-Q100,12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
High Level Output Current- 2.6 mA
Logic FamilyHC
Logic FunctionAND
Low Level Output Current2.6 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Gates1 Gate
Number of Input Lines2 Input
Number of Output Lines1 Output
PackagingReel
Package / CaseSC-74A-5
Product TypeLogic Gates
ProductSingle-Function Gates
Propagation Delay Time23 ns
QualificationAEC-Q100
SubcategoryLogic ICs
Supply Voltage - Max6 V
Supply Voltage - Min2 V
Part # Aliases935298484125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.053$159.00
Need more?