Reference Only

74HC193D

End of Life
Counter ICs 4BIT COUNTR U/D SYNC

Manufacturer:

Mfr Part:
74HC193D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter ICs
Mounting StyleSMD/SMT
Package / CaseSOIC-24
Counter TypeBinary
Logic Family74HC
Number of Bits4 bit
Counting MethodSynchronous
Counting SequenceUp/Down
Operating Supply Voltage2 V to 6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeCounter ICs
SubcategoryCounter ICs
Part # Aliases74HC193D,652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?