Reference Only

74HC173PW

End of Life
Flip Flops QUAD D-TYPE 3-STATE

Manufacturer:

Mfr Part:
74HC173PW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyHC
Number of Circuits1 Circuit
Output TypeSingle-Ended
Package / CaseSOT-403
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time17 ns at 5 V
High Level Output Current- 7.8 mA
Low Level Output Current7.8 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height0.95 mm
Length5.1 mm
Number of Channels4 Channel
Number of Input Lines4
Number of Output Lines4 Line
Product TypeFlip Flops
Quiescent Current8 uA
Reset TypeMaster Reset
Series74HC173, 74HCT173
SubcategoryLogic ICs
Width4.5 mm
Part # Aliases74HC173PW,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?