Reference Only

74HC165PW

End of Life
Counter Shift Registers 8-BIT SHIFT REGISTER

Manufacturer:

Mfr Part:
74HC165PW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counting SequenceSerial/Parallel to Serial
Number of Circuits1 Circuit
Number of Bits8 bit
Package / CaseSOT-403
Logic FamilyHC
Logic TypeCMOS
Number of Input Lines9
Propagation Delay Time165 ns, 33 ns, 28 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
FunctionShift Register
Mounting StyleSMD/SMT
Number of Output Lines1 Line
Operating Supply Voltage2 V to 6 V
Product TypeCounter Shift Registers
SubcategoryLogic ICs
Part # Aliases74HC165PW,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?