Reference Only

74HC161D,653

Counter ICs 74HC161D/SOT109/SO16.

Manufacturer:

Mfr Part:
74HC161D,653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter ICs
Mounting StyleSMD/SMT
Package / CaseSO-16
Counter TypeBinary
Logic Family74HC
Number of Bits4 bit
Counting MethodSynchronous
Operating Supply Voltage2 V to 6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeCounter ICs
SubcategoryCounter ICs
Part # Aliases933714520653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.154$385.00
$0.143$715.00
Need more?