Reference Only

74HC160PW,118

End of Life
Counter Shift Registers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HC160PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counter TypeBCD Decade
Counting SequenceUp
Number of Circuits1 Circuit
Number of Bits4 bit
Package / CaseTSSOP-16
Logic FamilyHC
Logic TypeCMOS
Number of Input Lines4
Propagation Delay Time185 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
FeaturesParallel Enable Input, Terminal Count Output
FunctionCounter
Mounting StyleSMD/SMT
Number of Output Lines4 Line
Operating Supply Voltage5 V
Product TypeCounter Shift Registers
Reset TypeAsynchronous
SubcategoryLogic ICs
Timing TypeSynchronous
Triggering TypePositive-Edge
Part # Aliases74HC160PW-T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?