Reference Only

74HC157BQ,115

Encoders, Decoders, Multiplexers & Demultiplexers .

Manufacturer:

Mfr Part:
74HC157BQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEncoders, Decoders, Multiplexers & Demultiplexers
Logic FamilyHC
Maximum Operating Temperature+ 125 C
PackagingReel
Package / CaseDHVQFN-16
Pd - Power Dissipation500 mW (1/2 W)
Product TypeEncoders, Decoders, Multiplexers & Demultiplexers
ProductMultiplexers
Propagation Delay Time190 ns
SubcategoryLogic ICs
Supply Voltage - Max7 V
Supply Voltage - Min- 500 mV
Part # Aliases935294423115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.194$582.00
$0.189$1,134.00
Need more?