Reference Only

74HC153D,653

Encoders, Decoders, Multiplexers & Demultiplexers 74HC153D/SOT109/SO16.

Manufacturer:

Mfr Part:
74HC153D,653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEncoders, Decoders, Multiplexers & Demultiplexers
ProductMultiplexers
Logic FamilyHC
Number of Input Lines8 Input
Number of Output Lines2 Output
Package / CaseSOIC-16
Propagation Delay Time145 ns at 2 V, 29 ns at 4.5 V, 25 ns at 6 V
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.45 mm
High Level Output Current- 7.8 mA
Length10 mm
Low Level Output Current7.8 mA
Product TypeEncoders, Decoders, Multiplexers & Demultiplexers
SubcategoryLogic ICs
Width4 mm
Part # Aliases933714050653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.168$420.00
$0.163$815.00
Need more?