Reference Only

74HC126D

End of Life
Buffers & Line Drivers QUAD BUFF/DRVR 3ST

Manufacturer:

Mfr Part:
74HC126D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyHC
Number of Input Lines8 Input
Number of Output Lines4 Output
PolarityNon-Inverting
Package / CaseSOIC-14
High Level Output Current- 7.8 mA
Low Level Output Current7.8 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Logic TypeCMOS
Number of Channels4 Channel
Output Type3-State
Pd - Power Dissipation500 mW (1/2 W)
Pin Count14
Product TypeBuffers & Line Drivers
Propagation Delay Time9 ns
SubcategoryLogic ICs
Part # Aliases74HC126D,652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?