Reference Only

74HC123BQ-Q100,115

Monostable Multivibrator 74HC123BQ-Q100/SOT763/DHVQFN16.

Manufacturer:

Mfr Part:
74HC123BQ-Q100,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMonostable Multivibrator
Logic TypeMonostable Multivibrator
Logic FamilyHC
Elements per Chip2 Element
Propagation Delay Time24 ns
Package / CaseDHVQFN-16
Supply Current - Max160 uA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Low Level Output Current5.2 mA
High Level Output Current- 5.2 mA
Pd - Power Dissipation500 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
Mounting StyleSMD/SMT
PackagingReel
Operating Supply Voltage5 V
Product TypeMonostable Multivibrator
SubcategoryLogic ICs
Part # Aliases935299041115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.179$537.00
Need more?