Reference Only

74HC05PW,112

End of Life
Inverters Hex inverter w/open drain outputs

Manufacturer:

Mfr Part:
74HC05PW,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits6 Circuit
Logic FamilyHC
Logic TypeHex Inverter
Package / CaseTSSOP-14
Supply Voltage - Max6 V
Supply Voltage - Min2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
Input LevelCMOS
Output TypeOpen Drain
Product TypeInverters
Propagation Delay Time20 ns
SubcategoryLogic ICs
Part # Aliases935289748112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?