Reference Only

74HC05BQ-Q100,115

Inverters .

Manufacturer:

Mfr Part:
74HC05BQ-Q100,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Logic FamilyHC
Mounting StyleSMD/SMT
PackagingReel
Package / CaseDHVQFN-14
Product TypeInverters
QualificationAEC-Q100
SubcategoryLogic ICs
Part # Aliases935298734115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.137$411.00
$0.133$798.00
$0.127$1,143.00
$0.126$3,024.00
Need more?