Reference Only

74CBTLVD3384BQ,118

Digital Bus Switch ICs .

Manufacturer:

Mfr Part:
74CBTLVD3384BQ,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDigital Bus Switch ICs
Number of Bits10 bit
On Resistance - Max12 Ohms
Propagation Delay - Max220 ps
Operating Supply Voltage3.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseDHVQFN-24
PackagingReel
Product TypeDigital Bus Switch ICs
SubcategorySwitch ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
Part # Aliases935294087118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.335$1,005.00
$0.327$1,962.00
Need more?