Reference Only

74CBTLVD3245PW,118

Digital Bus Switch ICs .

Manufacturer:

Mfr Part:
74CBTLVD3245PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDigital Bus Switch ICs
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Bits8 bit
On Resistance - Max12 Ohms
Operating Supply Voltage3.3 V
PackagingReel
Package / CaseTSSOP-20
Pd - Power Dissipation500 mW (1/2 W)
Product TypeDigital Bus Switch ICs
Propagation Delay - Max220 ps
SubcategorySwitch ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
Part # Aliases935294104118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.24$600.00
$0.231$1,155.00
$0.225$2,250.00
$0.223$5,575.00
Need more?