Reference Only
74CBTLVD3244PW,118
Digital Bus Switch ICs .
Datasheet
74CBTLVD3244PW,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Digital Bus Switch ICs | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Bits | 8 bit | |
| On Resistance - Max | 12 Ohms | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Reel | |
| Package / Case | TSSOP-20 | |
| Product Type | Digital Bus Switch ICs | |
| Propagation Delay - Max | 220 ps | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Part # Aliases | 935294101118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24 | $600.00 | |
| $0.231 | $1,155.00 | |
| $0.225 | $2,250.00 | |
| $0.223 | $5,575.00 |
Need more?