Reference Only

74CBTLV3257BQ,115

Encoders, Decoders, Multiplexers & Demultiplexers 74CBTLV3257BQ/SOT763/DHVQFN16.

Manufacturer:

Mfr Part:
74CBTLV3257BQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEncoders, Decoders, Multiplexers & Demultiplexers
ProductMultiplexers / Demultiplexers
Logic FamilyCBTLV
Number of Input Lines8 Input
Number of Output Lines8 Output
Package / CaseDHVQFN-16
Propagation Delay Time0.25 ns, 5.8 ns, 6.7 ns
Supply Voltage - Min2.3 V
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Maximum Operating Temperature+ 125 C
PackagingReel
Pd - Power Dissipation500 mW (1/2 W)
Product TypeEncoders, Decoders, Multiplexers & Demultiplexers
SubcategoryLogic ICs
Part # Aliases935290004115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.233$699.00
$0.227$1,362.00
Need more?