Reference Only

74CBTLV3244BQ,115

Digital Bus Switch ICs .

Manufacturer:

Mfr Part:
74CBTLV3244BQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDigital Bus Switch ICs
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Bits8 bit
Off Time - Max7.5 ns
On Resistance - Max15 Ohms
On Time - Max7 ns
Operating Supply Voltage2.3 V to 3.6 V
PackagingReel
Package / CaseDHVQFN-20
Pd - Power Dissipation500 mW (1/2 W)
Product TypeDigital Bus Switch ICs
Propagation Delay - Max200 ps
SubcategorySwitch ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min2.3 V
Part # Aliases935293819115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.26$780.00
$0.253$1,518.00
Need more?