Reference Only

74AXP1G57GNH

End of Life
Logic Gates 74AXP1G57GN/SOT1115/X2SON6

Manufacturer:

Mfr Part:
74AXP1G57GNH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionConfigurable
Number of Gates1 Gate
Logic FamilyAXP
Number of Input Lines3 Input
Package / CaseXSON-6
Number of Output Lines1 Output
Propagation Delay Time13 ns
Supply Voltage - Min700 mV
Supply Voltage - Max2.75 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Output Current20 mA
Output Voltage3.3 V
Pd - Power Dissipation250 mW
Product TypeLogic Gates
ProductConfigurable Multiple-Function Gates
SubcategoryLogic ICs
Part # Aliases935301597125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?