Reference Only

74AXP1G14GNH

End of Life
Buffers & Line Drivers 74AXP1G14GN/SOT1115/X2SON6

Manufacturer:

Mfr Part:
74AXP1G14GNH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyAXP
Number of Input Lines1 Input
Number of Output Lines1 Output
PolarityInverting
Package / CaseXSON-6
High Level Output Current- 8 mA
Low Level Output Current8 mA
Quiescent Current10 nA
Supply Voltage - Min700 mV
Supply Voltage - Max2.75 V
Operating Supply Current600 nA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Product TypeBuffers & Line Drivers
SubcategoryLogic ICs
Part # Aliases935304074125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?