Reference Only

74AXP1G06GMH

End of Life
Inverters 74AXP1G06GM/SOT886/XSON6

Manufacturer:

Mfr Part:
74AXP1G06GMH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits1 Circuit
Logic FamilyAXP
Logic TypeSingle Inverter
Package / CaseXSON-6
Supply Voltage - Max2.75 V
Supply Voltage - Min700 mV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Input TypeSchmitt Trigger
Output TypeOpen-Drain
Product TypeInverters
Propagation Delay Time12 ns
SubcategoryLogic ICs
Part # Aliases935303205125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?