Reference Only
74AVCH20T245DGG,11
Bus Transceivers 74AVCH20T245DGG/SOT364/TSSOP56.
Datasheet
74AVCH20T245DGG,11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Bus Transceivers | |
| Logic Family | AVCH | |
| Propagation Delay Time | 6 ns, 11.8 ns | |
| Package / Case | TSSOP-56 | |
| Supply Voltage - Min | 800 mV | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Number of Channels | 2 Channel | |
| Pd - Power Dissipation | 600 mW | |
| Product Type | Bus Transceivers | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935286236118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $2,180.00 | |
| $1.02 | $4,080.00 |
Need more?