Reference Only

74AVCH1T45GW,125

Translation - Voltage Levels 74AVCH1T45GW/SOT363/SC-88.

Manufacturer:

Mfr Part:
74AVCH1T45GW,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryTranslation - Voltage Levels
TypeBidirectional Voltage Level Translator
Package / CaseTSSOP-6
Supply Voltage - Max3.6 V
Supply Voltage - Min800 mV
Propagation Delay Time2.4 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Logic FamilyAVCH
PackagingReel
Number of Channels1 Channel
Output Type3-State
Product TypeTranslation - Voltage Levels
SubcategoryLogic ICs
Part # Aliases935284156125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.143$429.00
$0.139$834.00
Need more?