Reference Only

74AVCH16T245DGG,18

Translation - Voltage Levels 74AVCH16T245DGG/SOT362/TSSOP48.

Manufacturer:

Mfr Part:
74AVCH16T245DGG,18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryTranslation - Voltage Levels
TypeDual Supply Translating Transceiver
Package / CaseTSSOP-48
Supply Voltage - Max3.6 V
Supply Voltage - Min800 mV
Propagation Delay Time6 ns, 11.8 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Logic FamilyAVCH
PackagingReel
Pd - Power Dissipation500 mW (1/2 W)
Product TypeTranslation - Voltage Levels
SubcategoryLogic ICs
Part # Aliases935286233118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.588$1,176.00
$0.563$2,252.00
Need more?