Reference Only
74AVCH16245DGG,118
End of Life
Bus Transceivers IC TRANSCVR TRI-ST 16BIT
Datasheet
74AVCH16245DGG,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Bus Transceivers | |
| Function | Bus Transceiver | |
| High Level Output Current | - 12 mA | |
| Input Level | CMOS | |
| Logic Family | AVCH | |
| Low Level Output Current | 12 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 16 Channel | |
| Number of Circuits | 2 Circuit | |
| Output Level | CMOS | |
| Output Type | 3-State | |
| Packaging | Reel | |
| Package / Case | TSSOP-48 | |
| Polarity | Non-Inverting | |
| Product Type | Bus Transceivers | |
| Product | CMOS | |
| Propagation Delay Time | 2.6 ns, 1.5 ns | |
| Subcategory | Logic ICs | |
| Supply Current - Max | 40 uA | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.2 V | |
| Part # Aliases | 935266779118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?