Reference Only

74AVC4T245PW,118

Translation - Voltage Levels .

Manufacturer:

Mfr Part:
74AVC4T245PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryTranslation - Voltage Levels
TypeDual Supply Translating Transceiver
Package / CaseTSSOP-16
Supply Voltage - Max3.6 V
Supply Voltage - Min800 mV
Propagation Delay Time14.5 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic FamilyAVC
Number of Channels4 Channel
Output Type3-State
Product TypeTranslation - Voltage Levels
SubcategoryLogic ICs
Part # Aliases935284588118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.359$897.50
Need more?