Reference Only

74AVC4T245GU,115

Translation - Voltage Levels 74AVC4T245GU/SOT1161/XQFN16.

Manufacturer:

Mfr Part:
74AVC4T245GU,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryTranslation - Voltage Levels
TypeBidirectional Voltage Level Translator
Logic TypeTranslator
Data Rate380 Mb/s
Package / CaseXQFN-16
Supply Voltage - Max3.6 V
Supply Voltage - Min800 mV
Propagation Delay Time6 ns, 12 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Logic FamilyAVC
PackagingReel
Number of Channels4 Channel
Operating Supply Current70 uA
Output Type3-State
Pd - Power Dissipation250 mW
Product TypeTranslation - Voltage Levels
SubcategoryLogic ICs
Part # Aliases935294132115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.375$1,500.00
Need more?