Reference Only
74AVC16374DGG-Q10J
End of Life
Flip Flops 16bit edge triggered D-type flipflop 3.6
Datasheet
74AVC16374DGG-Q10J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Flip Flops | |
| Logic Type | D-Type Flip-Flop | |
| Logic Family | AVC | |
| Number of Circuits | 16 Circuit | |
| Output Type | 3-State | |
| Package / Case | TSSOP-48 | |
| Input Type | CMOS | |
| Propagation Delay Time | 3.1 ns | |
| Supply Voltage - Min | 1.4 V | |
| Supply Voltage - Max | 1.6 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Number of Input Lines | 16 | |
| Number of Output Lines | 16 Line | |
| Product Type | Flip Flops | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935301543118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?