Reference Only

74AVC16374DGG,118

End of Life
Flip Flops IC 16BIT TRIG D F-F 3ST

Manufacturer:

Mfr Part:
74AVC16374DGG,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic FamilyAVC
Package / CaseTSSOP-48
Mounting StyleSMD/SMT
PackagingReel
Pin Count48
Product TypeFlip Flops
SubcategoryLogic ICs
Part # Aliases935265484118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?