Reference Only

74AVC16334ADGG,118

End of Life
Latches IC UNIV BUS DVR 16BIT

Manufacturer:

Mfr Part:
74AVC16334ADGG,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic FamilyAVC
Package / CaseTSSOP-48
Mounting StyleSMD/SMT
PackagingReel
Product TypeLatches
SubcategoryLogic ICs
Part # Aliases935267930118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?