Reference Only

74AUP3G04GM,125

End of Life
Inverters 1.8V TRIPLE INVERTER

Manufacturer:

Mfr Part:
74AUP3G04GM,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits3 Circuit
Logic FamilyAUP
Logic TypeCMOS
Package / CaseXQFN-8
Supply Voltage - Max3.6 V
Supply Voltage - Min800 mV
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 4 mA
Low Level Output Current4 mA
Peak Solder Temperature+ 260 C
Pin Count8
Product TypeInverters
SubcategoryLogic ICs
Part # Aliases935281439125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?