Reference Only

74AUP1Z125GM,115

Buffers & Line Drivers 74AUP1Z125GM/SOT886/XSON6.

Manufacturer:

Mfr Part:
74AUP1Z125GM,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyAUP
Number of Input Lines2 Input
Number of Output Lines2 Output
PolarityInverting
Package / CaseXSON-6
High Level Output Current- 4 mA
Low Level Output Current4 mA
Supply Voltage - Min800 mV
Supply Voltage - Max3.6 V
Operating Supply Current75 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels2 Channel
Output Type3-State
Pd - Power Dissipation250 mW
Product TypeBuffers & Line Drivers
Propagation Delay Time5.7 ns, 8.5 ns
SubcategoryLogic ICs
Part # Aliases935280525115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.218$1,090.00
Need more?