Reference Only

74AUP1G97GF,132

End of Life
Logic Gates 1.8V LOW POW CNFIG

Manufacturer:

Mfr Part:
74AUP1G97GF,132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionMUX Gates
Number of Gates1 Gate
Logic FamilyAUP
Number of Input Lines2 Input
Package / CaseXSON-6
Number of Output Lines1 Output
Low Level Output Current4 mA
High Level Output Current- 4 mA
Propagation Delay Time20.9 ns
Supply Voltage - Min800 mV
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Height0.46 mm
Input TypeSchmitt Trigger
Length1 mm
Logic TypeAND, OR, NAND, NOR, MUX
Output Current20 mA
Output Voltage4.6 V
Pd - Power Dissipation250 mW
Peak Solder Temperature+ 260 C
Pin Count6
Product TypeLogic Gates
SubcategoryLogic ICs
Width1 mm
Part # Aliases935281335132

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?