Reference Only

74AUP1G885GT,115

Logic Gates 74AUP1G885GT/SOT833/XSON8.

Manufacturer:

Mfr Part:
74AUP1G885GT,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Number of Gates2 Gate
Logic FamilyAUP
Number of Input Lines2 Input
Package / CaseXSON-8
Number of Output Lines2 Output
Low Level Output Current4 mA
High Level Output Current- 4 mA
Propagation Delay Time20.5 ns
Supply Voltage - Min800 mV
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Height0.46 mm
Input TypeSchmitt Trigger
Length1.95 mm
Logic TypeCMOS
Product TypeLogic Gates
SubcategoryLogic ICs
Width1 mm
Part # Aliases935280767115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.269$1,345.00
Need more?