Reference Only

74AUP1G80GF,132

End of Life
Flip Flops Flip Flop D-Type Pos-Edge 1-ELM 6-Pin

Manufacturer:

Mfr Part:
74AUP1G80GF,132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeCMOS
Logic FamilyAUP
Number of Circuits1 Circuit
Output TypeSingle-Ended
Package / CaseXSON-6
Input TypeSingle-Ended
PolarityInverting
Propagation Delay Time20.7 ns
High Level Output Current- 4 mA
Low Level Output Current4 mA
Supply Voltage - Min800 mV
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.46 mm
Length1.05 mm
Number of Channels1 Channel
Number of Input Lines1
Number of Output Lines1 Line
Product TypeFlip Flops
Quiescent Current500 nA
SubcategoryLogic ICs
Width1.05 mm
Part # Aliases935281118132

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?