Reference Only

74AUP1G79GV,125

Flip Flops 74AUP1G79GV/SOT753/SO5.

Manufacturer:

Mfr Part:
74AUP1G79GV,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypePositive Edge Triggered D Flip-Flop
Logic FamilyAUP
Number of Circuits1 Circuit
Package / CaseSC-74A-5
Propagation Delay Time4.4 ns, 5.2 ns, 7.1 ns, 9 ns, 14.2 ns
Supply Voltage - Min800 mV
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Pin Count5
Product TypeFlip Flops
SubcategoryLogic ICs
Triggering TypePositive-Edge
Part # Aliases935290077125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.095$285.00
$0.092$552.00
Need more?