Reference Only

74AUP1G79GM,132

Flip Flops .

Manufacturer:

Mfr Part:
74AUP1G79GM,132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
High Level Output Current- 4 mA
Input TypeSingle-Ended
Logic FamilyAUP
Logic TypeCMOS
Low Level Output Current4 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Circuits1 Circuit
Number of Input Lines1
Number of Output Lines1 Line
Output TypeSingle-Ended
PackagingReel
Package / CaseXSON-6
PolarityNon-Inverting
Product TypeFlip Flops
Propagation Delay Time17.3 ns
SubcategoryLogic ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min800 mV
Part # Aliases935279047132

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.073$365.00
Need more?