Reference Only

74AUP1G57GF,132

End of Life
Logic Gates 1.8V SINGLE BUFFER

Manufacturer:

Mfr Part:
74AUP1G57GF,132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 4 mA
Logic FamilyAUP
Logic FunctionMUX Gates
Logic TypeAND, OR, NAND, NOR, XNOR
Low Level Output Current4 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Gates1 Gate
Number of Input Lines2 Input
Number of Output Lines1 Output
Output Current20 mA
Output Voltage4.6 V
Package / CaseXSON-6
Pd - Power Dissipation250 mW
Product TypeLogic Gates
Propagation Delay Time20.9 ns
SubcategoryLogic ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min800 mV
Part # Aliases935281328132

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?