Reference Only
74AUP1G373GF,132
End of Life
Latches 0.8V-3.6V LOW-POW D
Datasheet
74AUP1G373GF,132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Latches | |
| Logic Type | D-Type Transparent Latch | |
| Logic Family | AUP | |
| Number of Circuits | 1 Circuit | |
| Number of Output Lines | 1 Line | |
| Package / Case | XSON-6 | |
| Polarity | Non-Inverting | |
| Propagation Delay Time | 22.1 ns, 12.3 ns | |
| Quiescent Current | 500 nA | |
| High Level Output Current | - 4 mA | |
| Supply Voltage - Min | 800 mV | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Height | 0.46 mm | |
| Length | 1 mm | |
| Number of Channels | 1 Channel | |
| Number of Input Lines | 1 Line | |
| Operating Supply Current | 50 mA | |
| Output Type | 3-State | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 6 | |
| Product Type | Latches | |
| Reset Type | No Reset | |
| Subcategory | Logic ICs | |
| Type | D-Type | |
| Width | 1 mm | |
| Part # Aliases | 935281332132 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?