Reference Only

74AUP1G175GS,132

Flip Flops 74AUP1G175GS/SOT1202/X2SON6.

Manufacturer:

Mfr Part:
74AUP1G175GS,132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic FamilyAUP
Package / CaseXSON-6
Propagation Delay Time12 ns
Supply Voltage - Min800 mV
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeFlip Flops
SubcategoryLogic ICs
Part # Aliases935292853132

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.198$990.00
Need more?