Reference Only

74AUP1G126GW,125

Buffers & Line Drivers .

Manufacturer:

Mfr Part:
74AUP1G126GW,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyAUP
Number of Input Lines1 Input
Number of Output Lines1 Output
PolarityNon-Inverting
Package / CaseTSSOP-5
High Level Output Current- 4 mA
Low Level Output Current4 mA
Quiescent Current500 nA
Supply Voltage - Min800 mV
Supply Voltage - Max3.6 V
Operating Supply Current1.4 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels1 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time18.7 ns, 10.8 ns, 8.4 ns, 6.3 ns, 5.8 ns
SubcategoryLogic ICs
Part # Aliases935279056125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.063$189.00
$0.061$366.00
Need more?