Reference Only
74AUP1G09GN,132
Logic Gates .
Datasheet
74AUP1G09GN,132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Logic Gates | |
| Logic Family | AUP | |
| Logic Function | AND | |
| Low Level Output Current | 1.9 mA | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Number of Gates | 2 Gate | |
| Output Current | 20 mA | |
| Output Voltage | - 500 mV to 4.6 V | |
| Packaging | Reel | |
| Package / Case | XSON-6 | |
| Product Type | Logic Gates | |
| Product | Single-Function Gates | |
| Propagation Delay Time | 13.5 ns | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 4.6 V | |
| Supply Voltage - Min | - 500 mV | |
| Part # Aliases | 935291719132 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.114 | $570.00 | |
| $0.11 | $1,100.00 | |
| $0.108 | $2,700.00 |
Need more?