Reference Only

74AUP1G0832GW,125

Logic Gates 74AUP1G0832GW/SOT363/SC-88.

Manufacturer:

Mfr Part:
74AUP1G0832GW,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionAND, OR
Number of Gates1 Gate
Logic FamilyAUP
Number of Input Lines3 Input
Package / CaseTSSOP-6
Number of Output Lines1 Output
Low Level Output Current4 mA
High Level Output Current- 4 mA
Propagation Delay Time4.3 ns
Supply Voltage - Min800 mV
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Height1 mm
Length2.2 mm
Logic TypeCMOS
Product TypeLogic Gates
ProductCombination Multiple-Function Gates
SubcategoryLogic ICs
Width1.35 mm
Part # Aliases935280618125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.211$633.00
$0.197$1,182.00
Need more?