Reference Only

74AUP1G06GW,125

Inverters 74AUP1G06GW/SOT353/UMT5.

Manufacturer:

Mfr Part:
74AUP1G06GW,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits1 Circuit
Logic FamilyAUP
Logic TypeInverting Buffer
Package / CaseTSSOP-5
Supply Voltage - Max3.6 V
Supply Voltage - Min800 mV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Input TypeSingle-Ended
Low Level Output Current4 mA
Output TypeOpen Drain
Peak Solder Temperature+ 260 C
Pin Count5
Product TypeInverters
Propagation Delay Time12 ns
Quiescent Current500 nA
SubcategoryLogic ICs
Part # Aliases935279004125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.068$204.00
$0.066$396.00
Need more?