Reference Only

74ALVT16827DGG,112

End of Life
Buffers & Line Drivers 2.5/3.3V 20-BIT

Manufacturer:

Mfr Part:
74ALVT16827DGG,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyALVT
Number of Input Lines20 Input
Number of Output Lines20 Output
PolarityNon-Inverting
Package / CaseTSSOP-56
High Level Output Current- 32 mA
Low Level Output Current64 mA
Quiescent Current4.2 mA
Supply Voltage - Min2.3 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingTube
Number of Channels20 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time3 ns at 2.5 V, 2.3 ns at 3.3 V
SubcategoryLogic ICs
Part # Aliases74ALVT16827DG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?